Upgrade
Similar

FA16C0G1H473JNU00 | |
|---|---|
DigiKey Part Number | 445-181091-ND |
Manufacturer | |
Manufacturer Product Number | FA16C0G1H473JNU00 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G1H473JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16NP01H473JNU00 | TDK | 490 | 445-FA16NP01H473JNU00-ND | €0.80000 | Upgrade |
| FA11C0G2A473JNU00 | TDK | 0 | FA11C0G2A473JNU00-ND | €0.35010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25870 | €129.35 |
| Unit Price without VAT: | €0.25870 |
|---|---|
| Unit Price with VAT: | €0.31044 |



