CKG57KX7T2E155M335JJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: €1.95626
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: €2.22463
Datasheet
1.5 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead

CKG57KX7T2E155M335JJ

DigiKey Part Number
445-10478-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG57KX7T2E155M335JJ
Description
CAP CER 1.5UF 250V X7T SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2E155M335JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±20%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG57KX7T2E155M335JHTDK0445-10477-2-ND€1.95626Direct
CKG57KX7T2E155K335JJTDK0445-10476-2-ND€2.22463Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.22463€2,224.63
Manufacturers Standard Package
Unit Price without VAT:€2.22463
Unit Price with VAT:€2.66956