

CKG57KX7T2E155K335JH | |
|---|---|
DigiKey Part Number | 445-10475-2-ND - Tape & Reel (TR) 445-10475-1-ND - Cut Tape (CT) 445-10475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2E155K335JH |
Description | CAP CER 1.5UF 250V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2E155K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 10 | €2.92500 | €29.25 |
| 50 | €2.46840 | €123.42 |
| 100 | €2.32710 | €232.71 |
| 500 | €2.08788 | €1,043.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.95626 | €1,956.26 |
| 2.000 | €1.89698 | €3,793.96 |
| 3.000 | €1.86728 | €5,601.84 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €4.88400 |

