
CK45-B3FD102KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3FD102KYVNACT-ND - Cut Tape (CT) 445-CK45-B3FD102KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3FD102KYVNA |
Description | CAP CER 1000PF 3KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3FD102KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25300 | €2.53 |
| 50 | €0.18880 | €9.44 |
| 100 | €0.16900 | €16.90 |
| 500 | €0.13584 | €67.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12198 | €121.98 |
| 2.000 | €0.11377 | €227.54 |
| 3.000 | €0.10966 | €328.98 |
| 5.000 | €0.10511 | €525.55 |
| 7.000 | €0.10245 | €717.15 |
| 10.000 | €0.09989 | €998.90 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

