Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK45-B3AD101KYNR | |
|---|---|
DigiKey Part Number | CK45-B3AD101KYNR-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD101KYNR |
Description | CAP CER 100PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD101KYNR Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD101KYGNA | TDK | 0 | CK45-B3DD101KYGNA-ND | €0.08986 | Upgrade |
| CK45-B3DD101KYNNA | TDK | 321 | 445-CK45-B3DD101KYNNA-ND | €0.31000 | Upgrade |
| CK45-B3DD101KYVNA | TDK | 0 | CK45-B3DD101KYVNA-ND | €0.08986 | Upgrade |
| CK45-B3FD101KYNNA | TDK | 1.978 | 445-181039-ND | €0.33000 | Upgrade |
| CK45-B3AD101KYGNA | TDK | 1.822 | 445-175344-ND | €0.31000 | Parametric Equivalent |






