

CGJ6M3X7T2D334K200AA | |
|---|---|
DigiKey Part Number | 445-9270-2-ND - Tape & Reel (TR) 445-9270-1-ND - Cut Tape (CT) 445-9270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ6M3X7T2D334K200AA |
Description | CAP CER 0.33UF 200V X7T 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6M3X7T2D334K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7T2E334K200AA | TDK | 11.508 | 445-13046-1-ND | €0.63000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.76104 | €761.04 |
| 2.000 | €0.71725 | €1,434.50 |
| 3.000 | €0.69428 | €2,082.84 |
| 5.000 | €0.66783 | €3,339.15 |
| 7.000 | €0.65180 | €4,562.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.15400 | €11.54 |
| 50 | €0.93320 | €46.66 |
| 100 | €0.86490 | €86.49 |
| 500 | €0.74956 | €374.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.23700 | €12.37 |
| 50 | €0.96080 | €48.04 |
| 100 | €0.87480 | €87.48 |
| 500 | €0.72780 | €363.90 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

