MFR Recommended
Upgrade
Similar


CGJ5L2X7R1E225K160AA | |
|---|---|
DigiKey Part Number | 445-8221-2-ND - Tape & Reel (TR) 445-8221-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R1E225K160AA |
Description | CAP CER 2.2UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R1E225K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1E225K160AA | TDK | 5.046 | 445-5704-1-ND | €0.27000 | MFR Recommended |
| CGJ5L3X7R1H225K160AB | TDK | 72 | 445-13380-1-ND | €1.12000 | Upgrade |
| CGJ4J3X7R1E225K125AB | TDK | 1.224 | 445-13370-1-ND | €0.56000 | Similar |




