

CGJ5F4C0G2H472J085AA | |
|---|---|
DigiKey Part Number | 445-9233-2-ND - Tape & Reel (TR) 445-9233-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F4C0G2H472J085AA |
Description | CAP CER 4700PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F4C0G2H472J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F4C0G2J472J085AA | TDK | 14.611 | 445-9099-1-ND | €0.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.85300 | €8.53 |
| 50 | €0.67960 | €33.98 |
| 100 | €0.62590 | €62.59 |
| 500 | €0.53520 | €267.60 |
| 1.000 | €0.50715 | €507.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.43361 | €1,734.44 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

