MFR Recommended
Similar
Similar


CGJ5C2C0G1H822J060AA | |
|---|---|
DigiKey Part Number | 445-8212-2-ND - Tape & Reel (TR) 445-8212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5C2C0G1H822J060AA |
Description | CAP CER 8200PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C2C0G1H822J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2C0G2A822J115AA | TDK | 0 | 445-5769-1-ND | €0.42000 | MFR Recommended |
| C0805T822K5RACTU | KEMET | 0 | 399-C0805T822K5RACTUTR-ND | €0.16393 | Similar |
| C1206C822JAGACAUTO | KEMET | 2.829 | 399-11910-1-ND | €0.75000 | Similar |




