MFR Recommended
Direct
Direct
Similar


CGJ4J2X7R2A333K125AA | |
|---|---|
DigiKey Part Number | 445-9185-2-ND - Tape & Reel (TR) 445-9185-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R2A333K125AA |
Description | CAP CER 0.033UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R2A333K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1C0G2A333J125AC | TDK | 102.871 | 445-172691-1-ND | €0.28000 | MFR Recommended |
| 08051C333K4T4A | KYOCERA AVX | 0 | 478-KAM21KR72A333KLTR-ND | €0.02307 | Direct |
| KAM21KR72A333KU | KYOCERA AVX | 1.531 | 478-KAM21KR72A333KUCT-ND | €0.14000 | Direct |
| GCM219R72A333KA37D | Murata Electronics | 94.847 | 490-14776-1-ND | €0.12000 | Similar |





