CGJ4J2X7R2A333K125AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 102.871
Unit Price: €0.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.02307
Datasheet

Direct


KYOCERA AVX
In Stock: 1.531
Unit Price: €0.14000
Datasheet

Similar


Murata Electronics
In Stock: 94.847
Unit Price: €0.12000
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CGJ4J2X7R2A333K125AA

DigiKey Part Number
445-9185-2-ND - Tape & Reel (TR)
445-9185-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J2X7R2A333K125AA
Description
CAP CER 0.033UF 100V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R2A333K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1C0G2A333J125ACTDK102.871445-172691-1-ND€0.28000MFR Recommended
08051C333K4T4AKYOCERA AVX0478-KAM21KR72A333KLTR-ND€0.02307Direct
KAM21KR72A333KUKYOCERA AVX1.531478-KAM21KR72A333KUCT-ND€0.14000Direct
GCM219R72A333KA37DMurata Electronics94.847490-14776-1-ND€0.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes