

CGB3B1X6S1A225M055AC | |
|---|---|
DigiKey Part Number | 445-7441-2-ND - Tape & Reel (TR) 445-7441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B1X6S1A225M055AC |
Description | CAP CER 2.2UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B1X6S1A225M055AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX6S6BB225 | YAGEO | 14.979 | 13-CC0603KRX6S6BB225CT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08600 | €0.86 |
| 100 | €0.05580 | €5.58 |
| 1.000 | €0.03911 | €39.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03287 | €131.48 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

