

CGB2A3X5R1A474M033BB | |
|---|---|
DigiKey Part Number | 445-13212-2-ND - Tape & Reel (TR) 445-13212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3X5R1A474M033BB |
Description | CAP CER 0.47UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3X5R1A474M033BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X5R1C474M033BC | TDK | 10.032 | 445-13184-1-ND | €0.14000 | Upgrade |
| CGB2A3X5R1A474K033BB | TDK | 6.265 | 445-13211-1-ND | €0.13000 | Upgrade |
| CGB2A1X6S1A474M033BC | TDK | 8.356 | 445-CGB2A1X6S1A474M033BCCT-ND | €0.14000 | Similar |
| KGM05AR51A474MH | KYOCERA AVX | 6.385 | 478-KGM05AR51A474MHCT-ND | €0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07400 | €0.74 |
| 50 | €0.05180 | €2.59 |
| 100 | €0.04510 | €4.51 |
| 500 | €0.03390 | €16.95 |
| 1.000 | €0.03043 | €30.43 |
| 2.500 | €0.02680 | €67.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02158 | €215.80 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

