

CGB2A3JB0J105M033BB | |
|---|---|
DigiKey Part Number | 445-13204-2-ND - Tape & Reel (TR) 445-13204-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3JB0J105M033BB |
Description | CAP CER 1UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3JB0J105M033BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05500 | €0.55 |
| 100 | €0.03470 | €3.47 |
| 1.000 | €0.02382 | €23.82 |
| 2.500 | €0.02096 | €52.40 |
| 5.000 | €0.01918 | €95.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01767 | €176.70 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

