Similar
Similar
Similar
Similar


CGB2A1X6S1A105K033BC | |
|---|---|
DigiKey Part Number | 445-13191-2-ND - Tape & Reel (TR) 445-13191-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S1A105K033BC |
Description | CAP CER 1UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S1A105K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX6S6BB105 | YAGEO | 8.626 | 13-CC0402KRX6S6BB105CT-ND | €0.20000 | Similar |
| CL05X105KP5NNNC | Samsung Electro-Mechanics | 1.264.331 | 1276-6805-1-ND | €0.08000 | Similar |
| GRM155C81A105KA12D | Murata Electronics | 0 | 490-12699-1-ND | €0.08000 | Similar |
| GRM155C81A105KA12J | Murata Electronics | 567 | 490-GRM155C81A105KA12JCT-ND | €0.08000 | Similar |




