

CGB2A1X5R0J225M033BC | |
|---|---|
DigiKey Part Number | 445-13178-2-ND - Tape & Reel (TR) 445-13178-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X5R0J225M033BC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X5R0J225M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM153R60J225ME95D | Murata Electronics | 57.022 | 490-14456-1-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.08090 | €8.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04207 | €420.70 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

