

CGB2A1JB1A105M033BC | |
|---|---|
DigiKey Part Number | 445-12010-2-ND - Tape & Reel (TR) 445-12010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB1A105M033BC |
Description | CAP CER 1UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB1A105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1JB1C105K033BC | TDK | 55.963 | 445-12011-1-ND | €0.13000 | Upgrade |
| CGB2A1JB1C105M033BC | TDK | 13.020 | 445-12012-1-ND | €0.13000 | Upgrade |
| CGB2A1JB1E105K033BC | TDK | 711 | 445-12015-1-ND | €0.14000 | Upgrade |
| CGB2A1JB1E105M033BC | TDK | 150 | 445-12016-1-ND | €0.14000 | Upgrade |
| CGB2A1X5R1C105K033BC | TDK | 98.911 | 445-13181-1-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04020 | €4.02 |
| 500 | €0.02998 | €14.99 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

