

CGA9P1X7S3D103K250KE | |
|---|---|
DigiKey Part Number | 445-13176-2-ND - Tape & Reel (TR) 445-13176-1-ND - Cut Tape (CT) 445-13176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P1X7S3D103K250KE |
Description | CAP CER 10000PF 2KV X7S 2220 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P1X7S3D103K250KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.30900 | €23.09 |
| 50 | €1.92740 | €96.37 |
| 100 | €1.80940 | €180.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.56386 | €781.93 |
| 1.000 | €1.50382 | €1,503.82 |
| 1.500 | €1.47375 | €2,210.62 |
| 2.500 | €1.44039 | €3,600.98 |
| 3.500 | €1.42089 | €4,973.11 |
| 5.000 | €1.40213 | €7,010.65 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €3.91200 |

