
CGA9N4NP02E154J230KN | |
|---|---|
DigiKey Part Number | 445-172624-2-ND - Tape & Reel (TR) 445-172624-1-ND - Cut Tape (CT) 445-172624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4NP02E154J230KN |
Description | CAP CER 0.15UF 250V NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4NP02E154J230KN Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.66900 | €16.69 |
| 50 | €1.37240 | €68.62 |
| 100 | €1.28070 | €128.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.09332 | €546.66 |
| 1.000 | €1.04662 | €1,046.62 |
| 1.500 | €1.02323 | €1,534.85 |
| 2.500 | €0.99731 | €2,493.28 |
| 3.500 | €0.98215 | €3,437.53 |
| 5.000 | €0.96756 | €4,837.80 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

