4.7 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric)

CGA8N3X7S2A475M230KB

DigiKey Part Number
445-13126-2-ND - Tape & Reel (TR)
445-13126-1-ND - Cut Tape (CT)
445-13126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8N3X7S2A475M230KB
Description
CAP CER 4.7UF 100V X7S 1812
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8N3X7S2A475M230KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8N3X7S2A475K230KBTDK2.095445-7923-1-ND€1.43000Upgrade
CGA6M3X7S2A475M200ABTDK67.871445-13037-1-ND€1.15000Similar
In-Stock: 1.390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.43000€1.43
10€0.94600€9.46
50€0.75620€37.81
100€0.69770€69.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.58154€290.77
1.000€0.55176€551.76
1.500€0.53683€805.25
2.500€0.52030€1,300.75
3.500€0.51064€1,787.24
5.000€0.50134€2,506.70
Manufacturers Standard Package
Unit Price without VAT:€1.43000
Unit Price with VAT:€1.71600