

CGA8L2X7R1E475K160KA | |
|---|---|
DigiKey Part Number | 445-15594-2-ND - Tape & Reel (TR) 445-15594-1-ND - Cut Tape (CT) 445-15594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L2X7R1E475K160KA |
Description | CAP CER 4.7UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L2X7R1E475K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.42440 | €21.22 |
| 100 | €0.38700 | €38.70 |
| 500 | €0.32350 | €161.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29522 | €295.22 |
| 2.000 | €0.27954 | €559.08 |
| 3.000 | €0.27169 | €815.07 |
| 5.000 | €0.26299 | €1,314.95 |
| 7.000 | €0.25790 | €1,805.30 |
| 10.000 | €0.25300 | €2,530.00 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

