

CGA8K1X7R3D222K130KA | |
|---|---|
DigiKey Part Number | 445-13114-2-ND - Tape & Reel (TR) 445-13114-1-ND - Cut Tape (CT) 445-13114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8K1X7R3D222K130KA |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8K1X7R3D222K130KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8L1X7S3D222K160KA | TDK | 1.084 | 445-13127-1-ND | €1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.45900 | €4.59 |
| 50 | €0.35360 | €17.68 |
| 100 | €0.32110 | €32.11 |
| 500 | €0.26612 | €133.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24203 | €242.03 |
| 2.000 | €0.22845 | €456.90 |
| 3.000 | €0.22165 | €664.95 |
| 5.000 | €0.21411 | €1,070.55 |
| 7.000 | €0.20971 | €1,467.97 |
| 10.000 | €0.20547 | €2,054.70 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

