

CGA7K1X7R3D102K130KE | |
|---|---|
DigiKey Part Number | 445-13169-2-ND - Tape & Reel (TR) 445-13169-1-ND - Cut Tape (CT) 445-13169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3D102K130KE |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3D102K130KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808X102KGRACAUTO | KEMET | 3.143 | 399-16432-1-ND | €2.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.58900 | €5.89 |
| 50 | €0.45920 | €22.96 |
| 100 | €0.41930 | €41.93 |
| 500 | €0.35180 | €175.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32149 | €321.49 |
| 2.000 | €0.30482 | €609.64 |
| 3.000 | €0.29647 | €889.41 |
| 5.000 | €0.28722 | €1,436.10 |
| 7.000 | €0.28181 | €1,972.67 |
| 10.000 | €0.27660 | €2,766.00 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

