

CGA6P3X7R1H335M250AB | |
|---|---|
DigiKey Part Number | 445-13029-2-ND - Tape & Reel (TR) 445-13029-1-ND - Cut Tape (CT) 445-13029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H335M250AB |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1H335M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H335K250AB | TDK | 88.302 | 445-5716-1-ND | €0.46000 | Upgrade |
| CGA6M1X8L1H335K200AC | TDK | 1.045 | 445-175276-1-ND | €1.23000 | Similar |
| CGA6M3X7S2A335K200AB | TDK | 710 | 445-13035-1-ND | €1.00000 | Similar |
| CGA6M3X7S2A335M200AB | TDK | 2.538 | 445-13036-1-ND | €1.00000 | Similar |
| C1210C335K5RACAUTO | KEMET | 9.243 | 399-16023-1-ND | €0.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28300 | €2.83 |
| 50 | €0.21240 | €10.62 |
| 100 | €0.19080 | €19.08 |
| 500 | €0.15424 | €77.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13885 | €138.85 |
| 2.000 | €0.12982 | €259.64 |
| 3.000 | €0.12530 | €375.90 |
| 5.000 | €0.12028 | €601.40 |
| 7.000 | €0.11736 | €821.52 |
| 10.000 | €0.11454 | €1,145.40 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

