

CGA6N3X7R2A225K230AB | |
|---|---|
DigiKey Part Number | 445-5866-2-ND - Tape & Reel (TR) 445-5866-1-ND - Cut Tape (CT) 445-5866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7R2A225K230AB |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7R2A225K230AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56800 | €5.68 |
| 50 | €0.44200 | €22.10 |
| 100 | €0.40310 | €40.31 |
| 500 | €0.33768 | €168.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30838 | €308.38 |
| 2.000 | €0.29221 | €584.42 |
| 3.000 | €0.28410 | €852.30 |
| 5.000 | €0.27512 | €1,375.60 |
| 7.000 | €0.26987 | €1,889.09 |
| 10.000 | €0.26481 | €2,648.10 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

