

CGA6M4C0G2J682J200AA | |
|---|---|
DigiKey Part Number | 445-5805-2-ND - Tape & Reel (TR) 445-5805-1-ND - Cut Tape (CT) 445-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4C0G2J682J200AA |
Description | CAP CER 6800PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4C0G2J682J200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.50700 | €5.07 |
| 50 | €0.39240 | €19.62 |
| 100 | €0.35710 | €35.71 |
| 500 | €0.29732 | €148.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27089 | €270.89 |
| 2.000 | €0.25613 | €512.26 |
| 3.000 | €0.24873 | €746.19 |
| 5.000 | €0.24053 | €1,202.65 |
| 7.000 | €0.23574 | €1,650.18 |
| 10.000 | €0.23113 | €2,311.30 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

