

CGA6M3X7T2E334M200AA | |
|---|---|
DigiKey Part Number | 445-13047-2-ND - Tape & Reel (TR) 445-13047-1-ND - Cut Tape (CT) 445-13047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7T2E334M200AA |
Description | CAP CER 0.33UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7T2E334M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7T2E334K200AA | TDK | 11.408 | 445-13046-1-ND | €0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39100 | €3.91 |
| 50 | €0.29880 | €14.94 |
| 100 | €0.27030 | €27.03 |
| 500 | €0.22220 | €111.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20142 | €201.42 |
| 2.000 | €0.18955 | €379.10 |
| 3.000 | €0.18360 | €550.80 |
| 5.000 | €0.17701 | €885.05 |
| 7.000 | €0.17315 | €1,212.05 |
| 10.000 | €0.16945 | €1,694.50 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

