Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade


CGA6M3X7R2E104M200AA | |
|---|---|
DigiKey Part Number | 445-13018-2-ND - Tape & Reel (TR) 445-13018-1-ND - Cut Tape (CT) 445-13018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E104M200AA |
Description | CAP CER 0.1UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E104M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R2E104K200AA | TDK | 840 | 445-5867-1-ND | €0.52000 | Upgrade |
| CGA6L1X7T2J104K160AC | TDK | 820 | 445-7116-1-ND | €0.59000 | Similar |
| CGA6L1X7T2J104M160AC | TDK | 1.787 | 445-13049-1-ND | €0.59000 | Similar |
| GC332QD72E104KX01L | Murata Electronics | 597 | 490-14004-1-ND | €0.53000 | Direct |
| AC1210KKX7RYBB104 | YAGEO | 159 | 311-3251-1-ND | €0.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15999 | €159.99 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |





