0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L3X8R2A334K160AB

DigiKey Part Number
445-12977-2-ND - Tape & Reel (TR)
445-12977-1-ND - Cut Tape (CT)
445-12977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X8R2A334K160AB
Description
CAP CER 0.33UF 100V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X8R2A334K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.34200€3.42
50€0.25900€12.95
100€0.23360€23.36
500€0.19070€95.35
1.000€0.17745€177.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.16179€323.58
4.000€0.15307€612.28
6.000€0.14870€892.20
10.000€0.14386€1,438.60
14.000€0.14103€1,974.42
20.000€0.13830€2,766.00
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000