

CGA5L3X5R1H685K160AB | |
|---|---|
DigiKey Part Number | 445-12889-2-ND - Tape & Reel (TR) 445-12889-1-ND - Cut Tape (CT) 445-12889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H685K160AB |
Description | CAP CER 6.8UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H685K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK316ABJ475KLHT | Taiyo Yuden | 270 | 587-3516-1-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.60900 | €6.09 |
| 50 | €0.47620 | €23.81 |
| 100 | €0.43520 | €43.52 |
| 500 | €0.36586 | €182.93 |
| 1.000 | €0.34440 | €344.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31741 | €634.82 |
| 4.000 | €0.30329 | €1,213.16 |
| 6.000 | €0.29621 | €1,777.26 |
| 10.000 | €0.28837 | €2,883.70 |
| 14.000 | €0.28378 | €3,972.92 |
| 20.000 | €0.27937 | €5,587.40 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

