

CGA5L3X5R1H155M160AB | |
|---|---|
DigiKey Part Number | 445-12880-2-ND - Tape & Reel (TR) 445-12880-1-ND - Cut Tape (CT) 445-12880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H155M160AB |
Description | CAP CER 1.5UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H155M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X5R1H155K160AB | TDK | 3.620 | 445-12879-1-ND | €0.68000 | Upgrade |
| CGA5L3X7R1H155K160AB | TDK | 15.528 | 445-6985-1-ND | €0.58000 | Upgrade |
| CGA5L3X7R1H155M160AB | TDK | 336 | 445-12928-1-ND | €0.61000 | Upgrade |
| CGA5L1X8L1H155K160AC | TDK | 3.018 | 445-175269-1-ND | €0.73000 | Similar |
| CGA5L3X7S2A155K160AB | TDK | 915 | 445-12945-1-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41300 | €4.13 |
| 50 | €0.31700 | €15.85 |
| 100 | €0.28740 | €28.74 |
| 500 | €0.23730 | €118.65 |
| 1.000 | €0.22181 | €221.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20907 | €418.14 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

