CGA5L2X5R1E475M160AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 11.590
Unit Price: €0.31000
Datasheet

Upgrade


TDK
In Stock: 31.479
Unit Price: €0.31000
Datasheet

Upgrade


TDK
In Stock: 12.606
Unit Price: €0.55000
Datasheet

Upgrade


TDK
In Stock: 2.013
Unit Price: €0.55000
Datasheet

Upgrade


TDK
In Stock: 1.360
Unit Price: €0.59000
Datasheet

Upgrade


TDK
In Stock: 14.392
Unit Price: €0.62000
Datasheet

Upgrade


TDK
In Stock: 2.454
Unit Price: €0.59000
Datasheet

Upgrade


TDK
In Stock: 2.322
Unit Price: €0.32000
Datasheet

Upgrade


TDK
In Stock: 2.215
Unit Price: €0.73000
Datasheet

Upgrade


TDK
In Stock: 4.528
Unit Price: €0.71000
Datasheet

Upgrade


TDK
In Stock: 1.325
Unit Price: €0.68000
Datasheet

Upgrade


TDK
In Stock: 107
Unit Price: €0.50000
Datasheet

Upgrade


TDK
In Stock: 1.279
Unit Price: €0.46000
Datasheet

Direct


Taiyo Yuden
In Stock: 1.600
Unit Price: €0.27000
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L2X5R1E475M160AA

DigiKey Part Number
445-12861-2-ND - Tape & Reel (TR)
445-12861-1-ND - Cut Tape (CT)
445-12861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1E475M160AA
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1E475M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1E475M160ACTDK11.590445-12917-1-ND€0.31000Direct
CGA5L1X7R1E475K160ACTDK31.479445-5706-1-ND€0.31000Upgrade
CGA5L1X7R1V475K160ACTDK12.606445-6988-1-ND€0.55000Upgrade
CGA5L1X7R1V475M160ACTDK2.013445-12925-1-ND€0.55000Upgrade
CGA5L1X8R1E475K160ACTDK1.360445-174829-1-ND€0.59000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.08150€163.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200