CGA5L2X5R1E225K160AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2.976
Unit Price: €0.27000
Datasheet

Upgrade


TDK
In Stock: 4.480
Unit Price: €0.68000
Datasheet

Upgrade


TDK
In Stock: 131.381
Unit Price: €0.37000
Datasheet

Upgrade


TDK
In Stock: 2.571
Unit Price: €0.31000
Datasheet

Upgrade


TDK
In Stock: 4.065
Unit Price: €0.63000
Datasheet

Similar


TDK
In Stock: 35.440
Unit Price: €0.61000
Datasheet

Similar


TDK
In Stock: 28.290
Unit Price: €0.59000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: €0.24000
Datasheet

Direct


Taiyo Yuden
In Stock: 3.624
Unit Price: €0.29000
Datasheet

Upgrade


KEMET
In Stock: 4.644
Unit Price: €0.31000
Datasheet

Upgrade


KEMET
In Stock: 57.741
Unit Price: €0.26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2.376
Unit Price: €0.26000
Datasheet

Similar


Murata Electronics
In Stock: 43.018
Unit Price: €0.54000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L2X5R1E225K160AA

DigiKey Part Number
445-12856-2-ND - Tape & Reel (TR)
445-12856-1-ND - Cut Tape (CT)
445-12856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1E225K160AA
Description
CAP CER 2.2UF 25V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1E225K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L2X7R1E225K160AATDK2.976445-5704-1-ND€0.27000Direct
CGA5L3X5R1H225K160ABTDK4.480445-12884-1-ND€0.68000Upgrade
CGA5L3X7R1H225K160ABTDK131.381445-6986-1-ND€0.37000Upgrade
CGA5L3X7R1V225K160ABTDK2.571445-12922-1-ND€0.31000Upgrade
CGA5L3X8R1E225K160ABTDK4.065445-12991-1-ND€0.63000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06527€130.54
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200