
CGA5L1X8L1C685K160AC | |
|---|---|
DigiKey Part Number | 445-175272-2-ND - Tape & Reel (TR) 445-175272-1-ND - Cut Tape (CT) 445-175272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8L1C685K160AC |
Description | CAP CER X8L 16V 6.8UF 10% 1.60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8L1C685K160AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52300 | €5.23 |
| 50 | €0.40520 | €20.26 |
| 100 | €0.36900 | €36.90 |
| 500 | €0.30786 | €153.93 |
| 1.000 | €0.28894 | €288.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26557 | €531.14 |
| 4.000 | €0.25312 | €1,012.48 |
| 6.000 | €0.24689 | €1,481.34 |
| 10.000 | €0.23998 | €2,399.80 |
| 14.000 | €0.23594 | €3,303.16 |
| 20.000 | €0.23205 | €4,641.00 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

