

CGA5L1X7R1E106M160AC | |
|---|---|
DigiKey Part Number | 445-12914-2-ND - Tape & Reel (TR) 445-12914-1-ND - Cut Tape (CT) 445-12914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106M160AC |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E106M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 50 | €0.27820 | €13.91 |
| 100 | €0.25130 | €25.13 |
| 500 | €0.20586 | €102.93 |
| 1.000 | €0.19181 | €191.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17512 | €350.24 |
| 4.000 | €0.16589 | €663.56 |
| 6.000 | €0.16126 | €967.56 |
| 10.000 | €0.15614 | €1,561.40 |
| 14.000 | €0.15314 | €2,143.96 |
| 20.000 | €0.15026 | €3,005.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

