

CGA5H4X7R2J152M115AA | |
|---|---|
DigiKey Part Number | 445-12936-2-ND - Tape & Reel (TR) 445-12936-1-ND - Cut Tape (CT) 445-12936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J152M115AA |
Description | CAP CER 1500PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J152M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2J152J115AA | TDK | 7.984 | 445-5791-1-ND | €0.27000 | Similar |
| SMK316B7152KFHT | Taiyo Yuden | 0 | SMK316B7152KFHT-ND | €0.06874 | Direct |
| C1206C152JBGACAUTO | KEMET | 1.598 | 399-15913-1-ND | €0.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15400 | €1.54 |
| 50 | €0.11160 | €5.58 |
| 100 | €0.09880 | €9.88 |
| 500 | €0.07722 | €38.61 |
| 1.000 | €0.07057 | €70.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06324 | €126.48 |
| 4.000 | €0.05887 | €235.48 |
| 6.000 | €0.05668 | €340.08 |
| 10.000 | €0.05425 | €542.50 |
| 14.000 | €0.05283 | €739.62 |
| 20.000 | €0.05147 | €1,029.40 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

