

CGA5H4X7R2J102M115AA | |
|---|---|
DigiKey Part Number | 445-12935-2-ND - Tape & Reel (TR) 445-12935-1-ND - Cut Tape (CT) 445-12935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J102M115AA |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J102M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4X7R2J102K115AA | TDK | 4.613 | 445-5852-1-ND | €0.22000 | Upgrade |
| CGA5F4C0G2J102J085AA | TDK | 4.735 | 445-5789-1-ND | €0.22000 | Similar |
| C1206C102GBGACAUTO | KEMET | 1.263 | 399-16671-1-ND | €0.86000 | Upgrade |
| C1206C102JBGACAUTO | KEMET | 69 | 399-15996-1-ND | €1.21000 | Upgrade |
| C1206C102KBRACAUTO | KEMET | 485 | 399-15885-1-ND | €0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05246 | €104.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12700 | €1.27 |
| 50 | €0.09180 | €4.59 |
| 100 | €0.08090 | €8.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13200 | €1.32 |
| 50 | €0.09420 | €4.71 |
| 100 | €0.08230 | €8.23 |
| 500 | €0.06228 | €31.14 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

