

CGA4J3X8R1H224M125AD | |
|---|---|
DigiKey Part Number | 445-9969-2-ND - Tape & Reel (TR) 445-9969-1-ND - Cut Tape (CT) 445-9969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1H224M125AD |
Description | CAP CER 0.22UF 50V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1H224M125AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16700 | €1.67 |
| 50 | €0.12240 | €6.12 |
| 100 | €0.10850 | €10.85 |
| 500 | €0.08522 | €42.61 |
| 1.000 | €0.07802 | €78.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07006 | €140.12 |
| 4.000 | €0.06534 | €261.36 |
| 6.000 | €0.06297 | €377.82 |
| 10.000 | €0.06036 | €603.60 |
| 14.000 | €0.05882 | €823.48 |
| 20.000 | €0.05735 | €1,147.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

