
CGA4J3X7S2A105M125DE | |
|---|---|
DigiKey Part Number | 445-CGA4J3X7S2A105M125DETR-ND - Tape & Reel (TR) 445-CGA4J3X7S2A105M125DECT-ND - Cut Tape (CT) 445-CGA4J3X7S2A105M125DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S2A105M125DE |
Description | AUTOMOTIVE GRADE SOFT TERM,0805, |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23300 | €2.33 |
| 50 | €0.17360 | €8.68 |
| 100 | €0.15540 | €15.54 |
| 500 | €0.12454 | €62.27 |
| 1.000 | €0.11505 | €115.05 |
| 2.500 | €0.10503 | €262.57 |
| 5.000 | €0.09899 | €494.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09590 | €959.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

