

CGA4J3X7R1E225K125AD | |
|---|---|
DigiKey Part Number | 445-9923-2-ND - Tape & Reel (TR) 445-9923-1-ND - Cut Tape (CT) 445-9923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E225K125AD |
Description | CAP CER 2.2UF 25V X7R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E225K125AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20260 | €10.13 |
| 100 | €0.18170 | €18.17 |
| 500 | €0.14648 | €73.24 |
| 1.000 | €0.13560 | €135.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12305 | €246.10 |
| 4.000 | €0.11590 | €463.60 |
| 6.000 | €0.11232 | €673.92 |
| 10.000 | €0.10835 | €1,083.50 |
| 14.000 | €0.10603 | €1,484.42 |
| 20.000 | €0.10380 | €2,076.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

