

CGA4J3X5R1V475M125AB | |
|---|---|
DigiKey Part Number | 445-12690-2-ND - Tape & Reel (TR) 445-12690-1-ND - Cut Tape (CT) 445-12690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V475M125AB |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V475M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1V475K125AC | TDK | 92.122 | 445-175363-1-ND | €0.43000 | Upgrade |
| CGA4J1X7R1V475M125AC | TDK | 10.442 | 445-CGA4J1X7R1V475M125ACCT-ND | €0.42000 | Upgrade |
| CGA4J3X5R1H475K125AB | TDK | 882.386 | 445-7882-1-ND | €0.37000 | Upgrade |
| CGA4J3X5R1H475M125AB | TDK | 19.560 | 445-12707-1-ND | €0.35000 | Upgrade |
| CGA4J3X5R1V475K125AB | TDK | 5.757 | 445-12689-1-ND | €0.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31800 | €3.18 |
| 50 | €0.24000 | €12.00 |
| 100 | €0.21600 | €21.60 |
| 500 | €0.17572 | €87.86 |
| 1.000 | €0.16325 | €163.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12196 | €243.92 |
| 4.000 | €0.11485 | €459.40 |
| 6.000 | €0.11130 | €667.80 |
| 10.000 | €0.10736 | €1,073.60 |
| 14.000 | €0.10505 | €1,470.70 |
| 20.000 | €0.10284 | €2,056.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

