0.47 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1H474M125AB

DigiKey Part Number
445-12698-2-ND - Tape & Reel (TR)
445-12698-1-ND - Cut Tape (CT)
445-12698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1H474M125AB
Description
CAP CER 0.47UF 50V X5R 0805
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1H474M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1H474M125ABTDK1.440445-12773-1-ND€0.21000Direct
CGA4J3X7R1H474K125ABTDK13.805445-6959-1-ND€0.21000Upgrade
CGA4J3X7S2A474K125ABTDK181.831445-6973-1-ND€0.37000Similar
CGA4J3X7S2A474M125ABTDK285445-12785-1-ND€0.37000Similar
08055C474K4T2AKYOCERA AVX32.913478-KAM21KR71H474KUCT-ND€0.39000Upgrade
In-Stock: 3.320
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15000€1.50
50€0.10860€5.43
100€0.09610€9.61
500€0.07500€37.50
1.000€0.06849€68.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06134€122.68
4.000€0.05706€228.24
6.000€0.05492€329.52
10.000€0.05255€525.50
14.000€0.05117€716.38
20.000€0.04983€996.60
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000