

CGA4J3X5R1H155K125AB | |
|---|---|
DigiKey Part Number | 445-12701-2-ND - Tape & Reel (TR) 445-12701-1-ND - Cut Tape (CT) 445-12701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H155K125AB |
Description | CAP CER 1.5UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H155K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H155K125AB | TDK | 17.801 | 445-174427-1-ND | €0.32000 | Upgrade |
| GRM21BR71E155KA88L | Murata Electronics | 10.477 | 490-3330-1-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32000 | €3.20 |
| 50 | €0.24180 | €12.09 |
| 100 | €0.21780 | €21.78 |
| 500 | €0.17724 | €88.62 |
| 1.000 | €0.16469 | €164.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14995 | €299.90 |
| 4.000 | €0.14170 | €566.80 |
| 6.000 | €0.13757 | €825.42 |
| 10.000 | €0.13299 | €1,329.90 |
| 14.000 | €0.13031 | €1,824.34 |
| 20.000 | €0.12773 | €2,554.60 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

