1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1H105M125AB

DigiKey Part Number
445-12704-2-ND - Tape & Reel (TR)
445-12704-1-ND - Cut Tape (CT)
445-12704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1H105M125AB
Description
CAP CER 1UF 50V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1H105M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1H105M125ABTDK11.651445-12775-1-ND€0.19000Direct
CGA4J3X5R1H105K125ABTDK3.205445-12703-1-ND€0.34000Upgrade
CGA4J3X7R1H105K125ABTDK175.557445-6961-1-ND€0.27000Upgrade
CGA4J3X7S2A105K125ABTDK495.441445-6974-1-ND€0.38000Similar
CGA4J3X7S2A105M125ABTDK35.623445-12788-1-ND€0.38000Similar
In-Stock: 1.701
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19900€1.99
100€0.13050€13.05
1.000€0.09538€95.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.08855€177.10
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600