3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1A335K125AA

DigiKey Part Number
445-12642-2-ND - Tape & Reel (TR)
445-12642-1-ND - Cut Tape (CT)
445-12642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1A335K125AA
Description
CAP CER 3.3UF 10V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1A335K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1E335K125ACTDK1.435.926445-6966-1-ND€0.41000Upgrade
CGA4J1X7R1V335K125ACTDK5.050445-175569-1-ND€0.41000Upgrade
CGA4J3X5R1C335K125ABTDK0445-12657-1-ND€0.34000Upgrade
CGA4J3X5R1E335K125ABTDK1.038445-12673-1-ND€0.44000Upgrade
CGA4J3X5R1H335K125ABTDK7.455445-7881-1-ND€0.55000Upgrade
In-Stock: 6.129
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13100€1.31
50€0.09460€4.73
100€0.08340€8.34
500€0.06456€32.28
1.000€0.05876€58.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05246€104.92
4.000€0.04866€194.64
6.000€0.04676€280.56
10.000€0.04465€446.50
14.000€0.04342€607.88
20.000€0.04223€844.60
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400