2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1A225K125AA

DigiKey Part Number
445-12640-2-ND - Tape & Reel (TR)
445-12640-1-ND - Cut Tape (CT)
445-12640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1A225K125AA
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1A225K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X5R1E225K125ABTDK114445-12671-1-ND€0.37000Direct
CGA4J1X7R1V225K125ACTDK127.526445-6963-1-ND€0.41000Upgrade
CGA4J3X5R1H225K125ABTDK108.094445-7880-1-ND€0.48000Upgrade
CGA4J3X5R1V225K125ABTDK2.564445-12685-1-ND€0.42000Upgrade
CGA4J3X7R1C225K125ABTDK115.559445-5691-1-ND€0.23000Upgrade
In-Stock: 5.428
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09800€0.98
50€0.06960€3.48
100€0.06090€6.09
500€0.04642€23.21
1.000€0.04196€41.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.03720€74.40
4.000€0.03427€137.08
6.000€0.03280€196.80
10.000€0.03118€311.80
14.000€0.03023€423.22
20.000€0.02932€586.40
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400