
CGA4C2C0G1H472J060DA | |
|---|---|
DigiKey Part Number | 445-CGA4C2C0G1H472J060DATR-ND - Tape & Reel (TR) 445-CGA4C2C0G1H472J060DACT-ND - Cut Tape (CT) 445-CGA4C2C0G1H472J060DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H472J060DA |
Description | AUTOMOTIVE GRADE,0805,C0G,50V,4. |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06620 | €3.31 |
| 100 | €0.05800 | €5.80 |
| 500 | €0.04422 | €22.11 |
| 1.000 | €0.03996 | €39.96 |
| 2.500 | €0.03548 | €88.70 |
| 5.000 | €0.03278 | €163.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03118 | €311.80 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

