
CGA3EANP02A472J080AC | |
|---|---|
DigiKey Part Number | 445-16163-2-ND - Tape & Reel (TR) 445-16163-1-ND - Cut Tape (CT) 445-16163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EANP02A472J080AC |
Description | CAP CER 4700PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EANP02A472J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.10440 | €10.44 |
| 500 | €0.08182 | €40.91 |
| 1.000 | €0.07487 | €74.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06259 | €250.36 |
| 8.000 | €0.05883 | €470.64 |
| 12.000 | €0.05694 | €683.28 |
| 20.000 | €0.05485 | €1,097.00 |
| 28.000 | €0.05363 | €1,501.64 |
| 40.000 | €0.05246 | €2,098.40 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

