
CGA3EANP02A152J080AC | |
|---|---|
DigiKey Part Number | 445-16160-2-ND - Tape & Reel (TR) 445-16160-1-ND - Cut Tape (CT) 445-16160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EANP02A152J080AC |
Description | CAP CER 1500PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EANP02A152J080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16400 | €1.64 |
| 50 | €0.11920 | €5.96 |
| 100 | €0.10570 | €10.57 |
| 500 | €0.08286 | €41.43 |
| 1.000 | €0.07581 | €75.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06338 | €253.52 |
| 8.000 | €0.05957 | €476.56 |
| 12.000 | €0.05766 | €691.92 |
| 20.000 | €0.05555 | €1,111.00 |
| 28.000 | €0.05431 | €1,520.68 |
| 40.000 | €0.05312 | €2,124.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

