
CGA3EAC0G2A332J080AC | |
|---|---|
DigiKey Part Number | 445-16155-2-ND - Tape & Reel (TR) 445-16155-1-ND - Cut Tape (CT) 445-16155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EAC0G2A332J080AC |
Description | CAP CER 3300PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EAC0G2A332J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3EANP02A332J080AC | TDK | 6.330 | 445-16162-1-ND | €0.27000 | Direct |
| C0603C332J1GACAUTO | KEMET | 20.031 | 399-15883-1-ND | €0.32000 | Parametric Equivalent |
| GCM1885C2A332JE02D | Murata Electronics | 3.840 | 490-GCM1885C2A332JE02DCT-ND | €0.09000 | Parametric Equivalent |
| GCM1885C2A332JE02J | Murata Electronics | 9.900 | 490-GCM1885C2A332JE02JCT-ND | €0.09000 | Parametric Equivalent |
| GCM1885C2A332JE02V | Murata Electronics | 28.927 | 490-GCM1885C2A332JE02VCT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11780 | €5.89 |
| 100 | €0.10440 | €10.44 |
| 500 | €0.08182 | €40.91 |
| 1.000 | €0.07487 | €74.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06259 | €250.36 |
| 8.000 | €0.05883 | €470.64 |
| 12.000 | €0.05694 | €683.28 |
| 20.000 | €0.05485 | €1,097.00 |
| 28.000 | €0.05363 | €1,501.64 |
| 40.000 | €0.05246 | €2,098.40 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

